
Enclosed AC/DC power supply, 240W output power, delivering 24V at 10A. Features a single output and operates within an input voltage range of 85V to 264V AC. Designed for DIN rail mounting, this unit offers a wide operating temperature range from -25°C to 60°C. Dimensions include a width of 2.36 inches, a height of 4.88 inches, and a depth of 4.55 inches.
Sign in to ask questions about the Emerson SDN10-24-100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson SDN10-24-100C technical specifications.
| Current - Output 1 | 10A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN10-24-100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
