
240W DIN Rail Power Supply, delivering 10A maximum output current at a nominal 24VDC. Features a single output with a voltage range of 24-28VDC and a maximum output power of 240W. Operates across a wide temperature range from -10°C to 60°C, with an AC input voltage range of 85V to 264V. Unit dimensions are 116mm (length) x 82.8mm (width) x 123.95mm (depth), designed for DIN rail mounting.
Emerson SDN10-24-100P technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 2.5A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 3.26inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN10-24-100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
