
The Emerson SDN16-12-100P is a 12V 16A AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 16A. It operates within a temperature range of -10°C to 60°C and is designed for DIN rail mounting. The power supply has a maximum output power of 192W and is suitable for applications requiring a reliable and efficient power source.
Emerson SDN16-12-100P technical specifications.
| Current - Output 1 | 16A |
| Height | 124mm |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16A |
| Max Output Power | 192W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Width | 83mm |
| RoHS | Compliant |
No datasheet is available for this part.
