Redundancy module with a 20A output current rating and 480W maximum output power. Features a nominal output voltage of 24V DC, with an input voltage range of 24V to 35V DC. Designed for DIN rail or desktop mounting, this module operates between -10°C and 60°C. Dimensions include a length of 116mm, width of 1.97 inches, and depth of 4.55 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Current Rating | 20A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Max Input Voltage (DC) | 35V |
| Min Input Voltage (DC) | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Mount | DIN Rail, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SDN |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
