General purpose DIN rail power supply delivering 60W maximum output power. Features a nominal output voltage of 24VDC with a maximum output current of 2.5A. Operates across an input voltage range from 85VAC to a maximum of 264VAC. Designed for DIN rail mounting, this single-output unit offers a wide operating temperature range from -10°C to 60°C. Dimensions include a width of 1.97 inches, depth of 4.55 inches, and height of 4.88 inches.
Emerson SDN2.5-24-100P technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 1.86A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN2.5-24-100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.