
Enclosed AC/DC power supply featuring 960W maximum output power and 24V nominal output voltage. Delivers 40A maximum output current with a voltage range of 23.5V to 28.5V. Operates from a 3-phase AC input between 320V and 540V, with a maximum input current of 1.6A. Achieves 94% efficiency and offers a wide operating temperature range from -40°C to 60°C. Designed for DIN rail mounting, this chassis mount power supply measures 7.09 inches in width, 4.66 inches in depth, and 4.85 inches in height, weighing 2.4kg.
Emerson SDN40-24-480C technical specifications.
| Current - Output 1 | 40A |
| Depth | 4.66inch |
| Efficiency | 94% |
| Height | 4.85inch |
| Length | 123mm |
| Max Input Current | 1.6A |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 540V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 23.5V |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | SDN-C |
| Voltage - Output 1 | 24V |
| Weight | 2.4kg |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN40-24-480C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
