
DIN rail power supply delivering 120W maximum output power with a 24VDC output voltage and 5A maximum output current. Features a wide input voltage range of 85-264VAC and operates efficiently across temperatures from -10°C to 60°C. Designed for DIN rail mounting, this single-output unit offers a robust solution for various industrial applications. Dimensions include a width of 2.56 inches, a depth of 4.55 inches, and a height of 4.88 inches.
Emerson SDN5-24-100P technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 2.2A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN5-24-100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
