
Enclosed AC-DC power supply delivering 240W output power with a 48V nominal output voltage and 5A maximum output current. Features include a single output, active PFC, and a wide input voltage range of 85-132VAC and 176-264VAC. Operates within a temperature range of -10°C to 60°C and mounts via DIN rail. Dimensions are 116mm length, 82.8mm width, and 123.96mm height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Series | SDN-P |
| Voltage - Output 1 | 52V |
| Width | 3.26inch |
| RoHS | Compliant |