Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SDP1-24-100T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.3A |
| Current Rating | 1.3A |
| Frequency | 63Hz |
| Height | 2.95inch |
| Length | 91mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 100W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 375V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDP1-24-100T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
