
General purpose DIN rail power supply delivering 100W maximum output power with a single output configurable between 24V and 28V. Features a 2.1A output current rating and 86% efficiency. Operates across a wide temperature range from -10°C to 60°C with a 264V AC input voltage rating. Compact design with dimensions of 1.77 inches width, 2.95 inches height, and 91mm length.
Emerson SDP2-24-100T technical specifications.
| Current - Output 1 | 2.1A |
| Current Rating | 2.1A |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Length | 91mm |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 100W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SDP |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 375V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDP2-24-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
