
DIN Rail Power Supply with a nominal output voltage of 24VDC and a maximum output voltage of 28VDC. Features a single output with a maximum output current of 3.8A, delivering up to 100W of power. Operates across an input voltage range from 85VAC to 264VAC, with a maximum operating temperature of 60°C and a minimum of -10°C. Designed for DIN rail mounting, this power supply measures 72.5mm in width, 75mm in height, and 96.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SDP4-24-100LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3.8A |
| Height | 75mm |
| Length | 96.7mm |
| Max Current Rating | 1.8A |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.8A |
| Max Output Power | 91.2W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDP4-24-100LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
