Checking distributor stock and pricing after the page loads.
| UPS Style | DIN Rail |
| Maximum Active Power | 300W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 500VA |
| Typical Input Voltage | 120V |
| Output Voltage | 120V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Simulated Sine Wave |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.6 |
| Backup Time | 4min |
| Battery Recharge Time | 8h |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |