Emerson SH15-Q3 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 300A |
| Depth | 88.66mm |
| Efficiency | 82% |
| Height | 127.03mm |
| Length | 279.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300A |
| Max Output Power | 1.5kW |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 300A |
| Output Power | 1.5kW |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Weight | 5.44kg |
| Width | 88.66mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SH15-Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
