AC/DC Power Supply Single-OUT 12V 125A 1.5KW
Emerson SH15-Q4 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Current - Output 1 | 125A |
| Efficiency | 82% |
| Height | 127.03mm |
| Length | 279.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 125A |
| Max Output Power | 1.5kW |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 88.66mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SH15-Q4 to view detailed technical specifications.
No datasheet is available for this part.