AC/DC Power Supply Quad-OUT 5V/24V/15V/15V 150A/10.5A/20A/20A 1.5KW
Emerson SH20-P3T54J5 technical specifications.
| Efficiency | 82% |
| Height | 127mm |
| Length | 279mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 86V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 1.5kW |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Current | 150A |
| Output Power | 1.5kW |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SHP |
| Weight | 8.16kg |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.