AC/DC Power Supply Single-OUT 24V 87.4A 2KW
Emerson SH20-Q6K6-7 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 87.4A |
| Depth | 200.66mm |
| Efficiency | 82% |
| Height | 127.03mm |
| Length | 279.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 87.4A |
| Max Output Power | 2kW |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 87.4A |
| Output Power | 2.098kW |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 8.16kg |
| Width | 200.66mm |
| RoHS | Compliant |
No datasheet is available for this part.