The Emerson SH20-Z6Z7M3 is a 6-output AC/DC power supply with an output voltage of 5V and a maximum output current of 240A. It has a maximum output power of 2kW and operates over a temperature range of -10°C to 50°C. The supply is designed for panel mount and is available in bulk packaging. It is part of the SHP series from Emerson.
Emerson SH20-Z6Z7M3 technical specifications.
| Efficiency | 82% |
| Height | 127mm |
| Length | 279mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 86V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Current | 240A |
| Output Power | 2kW |
| Output Voltage | 5V |
| Packaging | Bulk |
| Series | SHP |
| Weight | 8.16kg |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.