
Board mount, non-isolated DC/DC converter delivering 100W output power at 5.1V and 20A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating with an input voltage range of 4.5V to 13.8V, this converter boasts 93% efficiency and a compact SIL package measuring 1.2 inches in length, 0.61 inches in width, and 0.51 inches in height. Suitable for horizontal mounting with through-hole termination, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Emerson SIL20C2-00SADJ-HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson SIL20C2-00SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 20A |
| Depth | 13.59mm |
| Efficiency | 93% |
| Features | OVP, OCP, SCP |
| Height | 0.51inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL20C2 |
| Voltage - Output 1 | 5.1V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SIL20C2-00SADJ-HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
