Board mount DC-DC converter module delivering 100W output power with a 20A maximum output current. Features a 5.1V fixed output voltage and a wide input voltage range of 4.5V to 13.8V. Achieves 93% efficiency and operates within a 0°C to 70°C temperature range. This non-isolated, through-hole mounted SIP module is RoHS compliant and lead-free.
Emerson SIL20C2-00SADJ-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 20A |
| Depth | 15.49mm |
| Efficiency | 93% |
| Height | 0.61inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL20C2 |
| Voltage - Output 1 | 5.1V |
| Width | 0.46inch |
| RoHS | Compliant |
No datasheet is available for this part.