Board mount DC-DC converter, 40A output current, 200W output power, and adjustable output voltage from 0.9V to 5V. Features a 10.2V to 13.8V input voltage range, 92% efficiency, and non-isolated design with 2.25kV isolation voltage. Packaged in a 23-pin SIL form factor with dimensions of 2.4 inches (length) x 0.52 inches (width) x 1.25 inches (height). Operates between 0°C and 80°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Emerson SIL40C-12SADJ-V technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 13.2mm |
| Efficiency | 92% |
| Flammability Rating | UL94 V-0 |
| Height | 1.25inch |
| Isolation | Non-Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SIL40C |
| Voltage - Output 1 | 5V |
| Weight | 28.3g |
| Width | 0.52inch |
| RoHS | Not Compliant |