Board mount DC-DC converter, 1-output, delivering up to 40A and 200W. Features adjustable output voltage from 0.9V to 5V with a maximum input voltage of 13.8V and a minimum of 10.2V. Achieves 92% efficiency and operates within a temperature range of 0°C to 80°C. This non-isolated module is housed in a 23-pin SIL package, measuring 2.4 inches in length, 0.52 inches in width, and 1.25 inches in height, with a depth of 13.2mm. It is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Emerson SIL40C-12SADJ-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 13.2mm |
| Efficiency | 92% |
| Flammability Rating | UL94 V-0 |
| Height | 1.25inch |
| Isolation | Non-Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | SIL40C |
| Voltage - Output 1 | 5V |
| Weight | 28.3g |
| Width | 0.52inch |
| RoHS | Compliant |