Emerson SL0120001 technical specifications.
| Current - Output 1 | 800mA |
| Length | 39.37mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.6oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SL0120001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.