Power Supply, Cover for Cases H1 and H2, 6.50 in. L x 4.00 in. W x 1.62 in. H
Checking distributor stock and pricing after the page loads.
Emerson SLCASH-CVR technical specifications.
| Height | 41.1mm |
| Length | 165mm |
| Series | SL |
| Width | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.