
The Emerson SLD-12-1818-12T is a dual-output power supply with a maximum input voltage of 240V and a minimum input voltage of 100V. It has two outputs, each capable of delivering 1.8A of current, with output voltages of 12V and -12V. The supply is packaged in a 100-case format and is available in bulk packaging. It is approved by UL, CSA, and CE, and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The supply is mounted on a panel via screws.
Emerson SLD-12-1818-12T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Current - Output 1 | 1.8A |
| Current - Output 2 | 1.8A |
| Height | 63.5mm |
| Length | 178mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SILVER LINE |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SLD-12-1818-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
