Emerson SLD-15-3030-15T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Height | 70mm |
| Length | 229mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SLD-15-3030-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.