This 480V 14A transformer is designed for DIN rail mounting and features an inductance of 1376mH. It operates at a frequency of 60 Hz and meets UL and CE approvals. The transformer measures 123mm in height, 116mm in length, and 122mm in width.
Emerson SLR-10H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 14A |
| Height | 123mm |
| Inductance | 1376mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 14A |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Width | 122mm |
| RoHS | Compliant |
No datasheet is available for this part.