This 480V AC-rated transformer has a current rating of 21A and operates at 60 Hz. It is designed for DIN rail mounting and has a height of 123mm, length of 116mm, and width of 150mm. The transformer meets UL and CE approval standards.
Emerson SLR-15H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 21A |
| Height | 123mm |
| Inductance | 1050mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 21A |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Width | 150mm |
| RoHS | Compliant |
No datasheet is available for this part.