The SLR-2H-480-3 transformer has a current rating of 3.4A and a voltage rating of 480V AC. It is designed for use on DIN rail and has a height of 123mm, length of 116mm, and width of 122mm. The transformer operates at a frequency of 60 Hz and meets UL and CE approvals.
Emerson SLR-2H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 3.4A |
| Height | 123mm |
| Inductance | 5513mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 3.4A |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Width | 122mm |
| RoHS | Compliant |
No datasheet is available for this part.