This 480V 4.8A transformer is designed for DIN rail mounting and operates at 60 Hz. It has a high inductance of 3675mH and is approved for use in UL and CE environments. The transformer measures 123mm in height, 116mm in length, and 122mm in width, making it suitable for a variety of applications.
Emerson SLR-3H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 4.8A |
| Height | 123mm |
| Inductance | 3675mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 4.8A |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Width | 122mm |
| RoHS | Compliant |
No datasheet is available for this part.