
This general power supply from Emerson has a maximum output current of 6A and a maximum output power of 30W. It operates within a temperature range of 0°C to 50°C and is approved by UL and CE. The supply is packaged in bulk and has a weight of 1.8kg.
Emerson SLS-05-060-1T technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current Rating | 6A |
| Depth | 123.5mm |
| Frequency | 63Hz |
| Height | 62.8mm |
| Length | 142.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Weight | 1.8kg |
| Width | 123.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SLS-05-060-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.