
This general power supply is rated for 60W output power and 12A output current. It operates within a temperature range of 0°C to 50°C and is approved for use in UL and CE environments. The supply is packaged in bulk and has a panel mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SLS-05-120-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | 100 |
| Current Rating | 12A |
| Depth | 124mm |
| Frequency | 63Hz |
| Height | 70mm |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Weight | 3.4kg |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SLS-05-120-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.