
The Emerson SLS-15-060T is a general power supply with a single output voltage of 15V and a maximum output current of 6A. It operates within a temperature range of 0°C to 50°C and is approved for use in UL and CE environments. The supply is packaged in bulk and has a weight of 3.4kg. It measures 229mm in length, 124mm in width, and 70mm in height, with a depth of 124mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SLS-15-060T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Depth | 124mm |
| Frequency | 63Hz |
| Height | 70mm |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| Weight | 3.4kg |
| Width | 124mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson SLS-15-060T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
