The Emerson SLS-24-120T is a 24V fixed output power supply with a maximum output current of 12A. It has a maximum output power of 288W and operates within a temperature range of 0-50°C. The supply is packaged in bulk and has a weight of 18.85lb. It is approved for use in UL and CE environments and is mounted via screws to a panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SLS-24-120T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 12A |
| Current Rating | 12A |
| Depth | 125mm |
| Frequency | 63Hz |
| Height | 3.5inch |
| Length | 428mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 288W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 18.85lb |
| Width | 125mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson SLS-24-120T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
