The Emerson SM9-B3B5A5A6 is a 4-output power supply with outputs of 5V and 15V, capable of delivering 60A and 20A respectively. It has a maximum output power of 1kW and operates within a temperature range of 0-70°C. The power supply is packaged in bulk and is not radiation hardened.
Emerson SM9-B3B5A5A6 technical specifications.
| Current - Output 1 | 60A |
| Current - Output 2 | 20A |
| Height | 7mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1kW |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SM9-B3B5A5A6 to view detailed technical specifications.
No datasheet is available for this part.