Board mount DC/DC converter with adjustable output voltage up to 3.63V and 5A maximum output current. Features a 94% efficiency and operates from a 3V to 5.5V input range. This non-isolated, surface mount device is housed in an SMD/SMT package with dimensions of 0.8 x 0.45 x 0.26 inches and a weight of 2.8g. Rated UL94 V-0 for flammability, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.63V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMT05E |
| Voltage - Output 1 | 3.6V |
| Weight | 2.8g |
| Width | 0.45inch |
| RoHS | Not Compliant |