
Board mount DC/DC converter with adjustable output voltage, delivering up to 5A output current and 16.5W output power. Features a wide input voltage range of 3V to 5.5V, with a nominal input of 5V. Achieves 94% efficiency and operates across a temperature range of -40°C to 100°C. This non-isolated converter is housed in an SMD/SMT package, suitable for surface mounting, and meets UL94 V-0 flammability standards.
Emerson SMT05E-05W3V3J technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 8W |
| Max Power Dissipation | 18.2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.63V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMT05E |
| Voltage - Output 1 | 3.6V |
| Weight | 2.8g |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SMT05E-05W3V3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.