Board mount DC-DC converter, 100W output power, delivering 20A at 5.1V output voltage. Features a wide input voltage range of 4.5V to 13.8V and up to 93% efficiency. This non-isolated module operates from 0°C to 70°C and is packaged in a 10-pin SMD/SMT for surface mounting. Dimensions are 30.48mm (L) x 15.49mm (W) x 12.19mm (H).
Emerson SMT20C2-00SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 15.49mm |
| Efficiency | 93% |
| Height | 0.48inch |
| Isolation | Non-Isolated |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT20C2 |
| Voltage - Output 1 | 5.1V |
| Width | 0.61inch |
| RoHS | Compliant |
No datasheet is available for this part.