Board mount DC/DC converter with 4.5-13.8V input and 0.6-5.0V adjustable output, delivering up to 40A and 200W. Features 94% efficiency, non-isolated design, and surface mount packaging. Operates from 0°C to 70°C with a compact 1.20" x 0.44" x 1.10" footprint. RoHS 6 compliant and supplied on tape and reel.
Emerson SMT40C2-00SADJJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 27.94mm |
| Efficiency | 94% |
| Height | 0.44inch |
| Isolation | Non-Isolated |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT40C2 |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Compliant |
No datasheet is available for this part.