This DC/DC converter from Emerson is a board mount device with a single output of 5.1V. It features high efficiency of 88% and is equipped with overvoltage protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of 0°C to 85°C and has a maximum output current of 80A and power dissipation of 400W. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Emerson SMT80C2-00SADJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson SMT80C2-00SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 0.71inch |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMT80C2 |
| Voltage - Output 1 | 5.1V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SMT80C2-00SADJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.