
Checking distributor stock and pricing after the page loads.
Emerson SSL20C-7612 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 1.67A |
| Depth | 61mm |
| Efficiency | 70% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | SSL20C (20W) |
| Voltage - Output 1 | 12V |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.
