Emerson SSL40C-7612 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 80% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 40W |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | SSL40C (40W) |
| Voltage - Output 1 | 12V |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.