The SSL40C-7615 is a DC/DC controller from Emerson with a maximum output current of 2.66A and a maximum output power of 40W. It operates within a temperature range of 0°C to 40°C. The device has a single output type and is packaged in a quantity of 80 units. The output connector is a barrel plug with a 2.5mm inner diameter, 5.5mm outer diameter, and 9.5mm length. The SSL40C series is a 40W DC/DC controller family.
Emerson SSL40C-7615 technical specifications.
| Current - Output 1 | 2.66A |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.66A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.66A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Series | SSL40C (40W) |
| Voltage - Output 1 | 15V |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.