
The Emerson SSL40C-7617 is a DC/DC controller with a single output voltage of 48V and a maximum output power of 40W. It operates within a temperature range of 0°C to 40°C and has an efficiency of 80%. The device features a barrel plug connector with a 2.5mm inner diameter and a 5.5mm outer diameter. It is available in bulk packaging with 80 units per package.
Emerson SSL40C-7617 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 48W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 830mA |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | SSL40C (40W) |
| Voltage - Output 1 | 48V |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.
