The SSL40C-7618 is a 40W DC/DC controller from Emerson with an output voltage of 18V and a maximum output current of 2.22A. It operates within a temperature range of 0°C to 40°C. The device has a fixed output type and a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The SSL40C-7618 has an efficiency of 80% and a maximum power dissipation of 40W.
Emerson SSL40C-7618 technical specifications.
| Current - Output 1 | 2.22A |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.22A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.22A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Series | SSL40C (40W) |
| Voltage - Output 1 | 18V |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.