Filter AC EMI Noise 3 Ph Op-V 277/480V Curr 30A Flange Mnt 6"Hx12"Wx14"L 10 AWG
Emerson STF0300-27Y technical specifications.
| Current Rating | 30A |
| Frequency | 60Hz |
| Height | 394mm |
| Mount | Panel |
| Output Current | 30A |
| Primary Type | AC |
| Termination | Wire |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Weight | 38lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.