The SXN15-48D3V3-2V5 is a dual-output DC/DC converter from Emerson, featuring 85% efficiency and a maximum output current of 4.5A. It operates within a temperature range of -40°C to 65°C and has a maximum power dissipation of 15W. The converter is available in a surface-mount package and is not RoHS compliant.
Emerson SXN15-48D3V3-2V5 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXN15 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 12g |
| Width | 1.01inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXN15-48D3V3-2V5 to view detailed technical specifications.
No datasheet is available for this part.