The Emerson SXN15-48S2V5-R DC/DC converter is a board mount device with a maximum output current of 6A and a maximum power dissipation of 15W. It operates within a temperature range of -40°C to 65°C and has a maximum input voltage of 75V and a minimum input voltage of 33V. The device features UVLO, OVP, OCP, and SCP protection and has a high efficiency of 85%. It is available in a surface mount package with a weight of 12g and dimensions of 1.91inch in length, 1.01inch in width, and 0.34inch in height.
Emerson SXN15-48S2V5-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXN15 |
| Voltage - Output 1 | 2.5V |
| Weight | 12g |
| Width | 1.01inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXN15-48S2V5-R to view detailed technical specifications.
No datasheet is available for this part.