Conv Ibc 48 Vin 25A 12V Out 300W
Emerson TQN25A48S12-R technical specifications.
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TQN |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.