
Emerson UFE1300-5 technical specifications.
| Current - Output 1 | 65A |
| Efficiency | 90% |
| Features | PMBus |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 10.74inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Max Output Current | 65A |
| Max Output Power | 1.3kW |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UFE |
| Voltage - Output 1 | 24V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson UFE1300-5 to view detailed technical specifications.
No datasheet is available for this part.