The Emerson UFE1300-5-C1 is a 1300W AC/DC power supply with a single output voltage of 24V. It features high efficiency of 91% and supports PMBus communication. The supply has a maximum output current of 65A and a maximum power dissipation of 1.3kW. It operates within a temperature range of -33°C to 70°C and is designed for rack mounting. The Emerson UFE1300-5-C1 meets the requirements for enclosed or chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 91% |
| Features | PMBus |
| Isolation Voltage | 3kV |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Max Output Current | 65A |
| Max Output Power | 1.3kW |
| Max Power Dissipation | 1.3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Series | UFE (1300W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |